Christmas Opening Hours and Delivery Dates here
Schützinger SDK 5230/RT Safety Quick-Fit Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 5230/RT Safety Quick-Fit Terminal Red 16A 1pc

Order Code:

06-7675

Brand: Schutzinger MPN: SDK 5230 / RT EAN-13: 4064161290126
Qty Unit Price (Ex VAT)
1+ £8.76
10+ £8.32
25+ £7.88
50+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 13/01/2026

The Schützinger SDK 5230 / RT safety quick-fit terminal, with a 16 A capability, is designed for secure and reliable electrical connections. This red terminal is suited for use in safety-critical applications where quick and easy installation is required. Typically utilised in electrical panels or circuitry, it ensures efficient performance with a user-focused design.
Type Safety quick-fit terminal
Colour Red
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot