Christmas Opening Hours and Delivery Dates here

Schützinger SEB 6452 Ni/OR Safety Socket Orange 1pc

Order Code:

06-7701

Brand: Schutzinger MPN: SEB 6452 Ni / OR EAN-13: 2050009137311
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 available to back orderBack-order availability date - 13/01/2026

Schützinger's SEB 6452 Ni / OR is an orange safety socket featuring both 2 mm and 4 mm jack receptacles, designed for high reliability in laboratory settings. This versatile safety socket is ideal for use with jack plug connections, ensuring secure and stable electrical connections. Typical applications include test benches, educational facilities, and research laboratories where safety and precision are paramount.
Colour Orange
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot