Christmas Opening Hours and Delivery Dates here
Schaffner EMC FN 406-1-02 1A Ultra Compact EMI PCB filter

Image Representative of Range

Schaffner EMC FN 406-1-02 1A Ultra Compact EMI PCB filter

Order Code:

58-5497

Brand: Schaffner EMC MPN: FN 406-1-02 EAN-13: 2050001667038
  • Quickly find another product in this range by Current Rating:

    0.5A 1A
Qty Unit Price (Ex VAT)
1+ £15.71
50+ £15.23
100+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 13/01/2026

A 1A single phase EMC filter in a compact PCB mounting body. The features and performance of these components make them suitable for a wide range of applications such as single phase power supplies, switch mode power supplies, test and measurement equipment, small to medium size machinery.


  • Good conducted attenuation performance
  • Easy and fast chassis mounting
  • Low profile
  • Aluminium case
  • Dimensions 28 x 45 x 15mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,900,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-0 rated
Current Rating 1A
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot