Christmas Opening Hours and Delivery Dates here

Schaffner EMCFN281-6-06 6A Faston Compact IEC inlet Filter

Order Code:

58-5481

Brand: Schaffner EMC MPN: FN 281-6-06 EAN-13: 2050001666833
Qty Unit Price (Ex VAT)
1+ £42.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

A 6A small form factor power entry module that has a top/bottom flange mount configuration. The module is comprised of an IEC inlet, mains filter with single fuse and a 2-pole rocker switch. Suitable applications include portable equipment, consumer goods, EDP and office equipment, 1-phase power supplies, switch mode power supplies, test and measurement equipment.
  • High conducted attenuation performance
  • Connection blade terminal 6.3mm
  • Fuse Ø5 x 20mm
  • Flammability better than UL 94V-2
Current Rating 6A
Dimensions 32 x 82 x 43.1mm
Frequency Range 50 to 400Hz
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot