Schneider ABL8MEM24012 2 Phase 24VDC 1.2A Switch Mode Power Supply

Order Code:

66-1858

Brand: Schneider Electric MPN: ABL8MEM24012 EAN-13: 3389119405560

Discontinued


A DIN-rail mounting, regulated switch-mode power supply from Schneider Electric's Phaseo range.


  • Output voltage: 24V DC
  • Output current: 1.2A
  • Rated power: 30W
  • Input voltage: 100 to 240V AC, single-phase or phase-to-phase, or 120 to 250V DC
  • Schneider Electric type ABL8MEM24012
Input Voltage 100 to 240V AC, 120 to 250V DC
No. of Outputs 1
Output Current 1.2A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot