Schneider ABL8REM24050 24V 5A 120W Switch Mode Power Supply

Order Code:

66-1892

Brand: Schneider Electric MPN: ABL8REM24050 EAN-13: 3389119405591

Discontinued


A DIN-rail mounting, regulated switch-mode power supply from Schneider Electric's Phaseo range.


  • Output voltage: 24V DC
  • Output current: 5A
  • Rated power: 120W
  • Input voltage: 100 to 240V AC, single-phase or phase-to-phase, or 120 to 220V DC
  • Schneider Electric type ABL8REM24050
Input Voltage 100 to 240V AC, 110 to 220V DCV
No. of Outputs 1
Output Current 5A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot