Schneider Electric 0060024 XVBC9M Ø 70 Indicating Bank Buzzer 230VAC

Order Code:

57-6317

Brand: Schneider Electric MPN: 0060024 EAN-13: 3389110845976

Discontinued


This indicating bank buzzer from Schneider Electric offers IP65 protection, screw clamp terminals and an operating temperature of -25°C to 50°C.
  • Colour: Black
  • Noise level: 70 to 90dB at 1m
  • Rated supply voltage: 120 to 230V AC
  • Rated insulation voltage: 250V conforming to IEC 60947-1
  • Ø: 70mm
  • 70 x 63 x 70mm (W x H x D)
  • Weight: 180g
  • Manufacturer's type XVBC9M
Type Indicating bank buzzer
Colours Black
Current 25mA
Sound Output 70 to 90dB
Voltage 120 to 230V

Reviews


Be the first to submit a review

Trustpilot