Schneider Electric 0060026 XVBC21 Ø 70 Indicating Bank Base Unit With Cover

Standard range
Order Code:

57-6318

Brand: Schneider Electric MPN: XVBC21 EAN-13: 3389110845020
Qty Was Unit Price (Ex VAT)
1+ £53.88   £42.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This base unit from Schneider Electric has a polycarbonate cover unit and glass reinforced polyamide base unit and can be used with Schneider Electric beacons and indicator banks.
  • Colour: Black
  • Cable entry: Bottom or side
  • Protection type: IP65
  • Ø: 70mm
  • Weight: 190g
  • Manufacturer's type XVBC21
Type Indicating bank buzzer
Colours Black
Current N/A
Sound Output N/A
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot