Schneider Electric 1220104 TPD Cavity Fixing with Screw Metal (Pack of 100)

Order Code:

64-9988

Brand: Schneider Electric MPN: 1220104 EAN-13: 7315880114291
  • Country of Origin: Taiwan

Discontinued


These TPD metal cavity fixings from Schneider Electric are ideal for light installations in plasterboard and have a self-drilling design for ease of use.


  • Supplied with cross-headed screws
  • Product range: Thorsman
  • Screw diameter: 4.5mm
  • Screw length: 35mm
  • Size of screw head: 8mm
  • Supplied in packs of 100
  • Manufacturer's part 1220104
Type Cavity fixing
Quantity 100
Size N/A

Reviews


Be the first to submit a review

Trustpilot