Schneider Electric 3280010 PVC Cable Grommet Quick Fit 20mm Open (Pack of 100)

Order Code:

65-0010

Brand: Schneider Electric MPN: 3280010 EAN-13: 7315883280016

Discontinued


A quick fitting PVC open grommet from Thorsman.


  • Hole size: Ø 20mm
  • Style: open
  • Material: PVC (polyvinyl chloride) UV stabilised
  • Supplied in packs of 100
  • Manufacturer's type 3280010
Type Open
Cable Diameter N/A
Colour Black
Height N/A
Material PVC
Operating Temperature Range N/A
Panel Hole Diameter 20mm

Reviews


Be the first to submit a review

Trustpilot