Schneider Electric 3747113 Brass Pan Head Machine Screws M4 x 6mm (Pack of 100)

Order Code:

65-0024

Brand: Schneider Electric MPN: 3747113 EAN-13: 7315883747113
  • Country of Origin: China

Discontinued


Brass M4 x 6mm machine screws from Schneider Electric with slotted pan heads, suitable for use in a number of electrical installations.


  • Product range: Thorsman
  • Made from solid brass
  • Fully threaded
  • Supplied in packs of 100
  • Manufacturer's part 3747113
Type Machine screw
Screw Head Style Pan head
Driver Type Slot
Fastener Material Brass
Thread Length 6mm
Thread Size M4
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot