Schneider Electric 56C313GY Clipsal 13A 250V 2 Pin Switched Socket Outlet

Order Code:

64-9728

Brand: Schneider Electric MPN: 56C313GY EAN-13: 9311554198473

Discontinued


A 13A 250V 2-pin socket with rotary On/Off switch in a polycarbonate enclosure, from the 56 Series of commercial and industrial wiring accessories for arduous conditions. This precisely engineered and carefully manufactured unit is tough and safe and able to withstand rough handling and adverse conditions. The aesthetic appearance makes it ideal for installation in visible environments, e.g. shops and other public spaces, and the performance and features make this socket ideal for applications in pharmaceuticals, food processing, marine environments, etc.


  • Modular design simplifies assembly
  • Captive SS combination head fixings
  • Large and easy to use latch design snaps back
  • Rotary On/Off switch
  • Quick, easy and safe wiring
  • High-impact polycarbonate construction
  • Good UV resistance
  • Permanent laser-engraved ratings and specifications
  • Working temperature -40°C to +55°C
  • Lloyds approved
Current Rating 13A
Termination N/A
Voltage Rating 250V
Gender Socket
IP Rating N/A
Mounting Wall
No. of Pins 2
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot