Christmas Opening Hours and Delivery Dates here

Schneider Electric A9D11220 Acti 9 2P 20A 30mA RCBO Curve C Type A

Order Code:

65-2886

Brand: Schneider Electric MPN: A9D11220

Discontinued


The Schneider Electric A9D11220 is a 2-pole residual current breaker with over-current protection (RCBO) with a type C curve code and is part of Schneider Electric's Acti 9 range.


  • RCBO with over-current protection
  • Rated current: 20A
  • 2-pole
  • Curve code: C
  • Protection class: type A
  • Sensitivity 30mA
  • Schneider Electric type A9D11220
Type RCBO
Current Ratng 20A
Poles 2
RCBO Type Type A
Tripping Characteristics C curve
Voltage Rating 240V

You may also like


Trustpilot