Schneider Electric A9N18434 iC120H 4P 63A B Curve MCB

Order Code:

65-3356

Brand: Schneider Electric MPN: A9N18434

Discontinued


A 4 Pole Miniature Circuit Breaker (MCB) from Schneider Electric's C120 Acti 9 range.


  • No. of poles: 4
  • Current rating: 63A
  • Curve code: B
  • Schneider Electric type A9N18434
Type MCB
Breaking Capacity 10kA
Current Rating 63A
Mounting DIN Rail
No. of Poles 4
Size 108 x 81 x 73mmmm
Tripping Characteristic Curve B
Voltage Rating 220 to 240V

Reviews


Be the first to submit a review

Trustpilot