Christmas Opening Hours and Delivery Dates here

Schneider Electric ABL8RPS24030 Regulated SMPS 72W 3A 120-500 VAC

Order Code:

65-2887

Brand: Schneider Electric MPN: ABL8RPS24030

Discontinued


The Schneider Electric ABL8RPS24030 is a DIN rail mounting 24V DC regulated switch mode power supply (SMPS) with an output power rating of 72W.


  • Nominal output voltage: 24V
  • Adjustment range: 24 to 28.8V DC
  • Output current: 3A
  • Output power: 72W
  • Input voltage: 100 to 120V AC single phase, 200 to 500V AC 2-phase
  • Dimensions: 143 x 125 x 45mm
  • Weight: 0.3kg
  • Schneider Electric type ABL8RPS24030
Output Voltage 24V
Output Current 3A
Input Voltage 100 to 120V AC, 200 to 500V DCV

Trustpilot