Schneider Electric ATV12H075M2KIT 0.75kW 1 Phase Variable Speed Drive

Order Code:

57-8316

Brand: Schneider Electric MPN: ATV12H075M2KIT EAN-13: 4016138586275

Discontinued


This kit is based around the Altivar 12 variable-frequency drive that is designed to control the speed of asynchronous AC motors. Features such as ease of installation and commissioning, compact size and a comprehensive set of integrated functions make this unit particularly suitable for tasks involving simple industrial machines in applications such as handling and packaging machinery, pumps and fans, vending machinery, etc.

The kit comes with an ATV12HO75M2 variable speed drive, USB programming cable, CD containing extensive software and documentation.
  • Motor power 0.75kW
  • With integrated heat sink
  • Built-in fan
  • Integrated control terminal
  • Simple graphical start-up software
  • Analog output for the display of operational data
  • Analog input for speed specification
  • SVC control
  • Engine measurement is independent of the connected motor type
  • Modbus communication port protocol
  • Integrated EMC Filter
  • Full set of protection circuitry
  • CSA, C-Tick, GOST, NOM, UL certification

Reviews


Be the first to submit a review

Trustpilot