Christmas Opening Hours and Delivery Dates here
Schneider Electric ATV320U07M2W ATV320 Frequency Inverter 0.75 kW 1-Phase

Image Representative of Range

Schneider Electric ATV320U07M2W ATV320 Frequency Inverter 0.75 kW 1-Phase

Order Code:

06-5395

Brand: Schneider Electric MPN: ATV320U07M2W EAN-13: 3606489548421
Qty Unit Price (Ex VAT)
1+ £474.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Schneider Electric ATV320U07M2W frequency inverter offers 0.75 kW power capacity and is suitable for use with single-phase 200-240 V power supplies. This device is designed for precise motor control in various industrial applications, optimising performance and energy efficiency. Commonly used in conveyor systems, pumps, and fans, it ensures smooth operation and reduced mechanical stress.
Depth 182mm
Dimensions (W x H x D) 250 x 340 x 182 mm
Filter class C2
Frequency Range 0.599 kHz (max)
Height 340mm
IP Rating IP66
Max. frequency 0.599kHz
Network 1-phase
Nominal Current 8.4A
Output rating (max.) 0.75kW
Type Frequency inverter
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot