Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EBX510 COMX510 Energy Server

Order Code:  

64-9664

 
Brand: Schneider Electric MPN: EBX510 EAN-13: 3606480748936

Discontinued


The Com'X 510 energy server is a compact plug-and-play gateway and data-logger and is an essential part of an entry-level energy management system. It collects and stores consumption of WAGES (Water, Air, Gas, Electricity, and Steam) and environmental parameters such as temperature, humidity, and CO2 levels in a building. The Com'X 510 provides access to reports such as on-board device and circuit summary pages, as well as on-board data logging. Data can be securely accessed in real time or transmitted as a report to an Internet database server.

Data is ready to be processed once received by the server. Data is displayed as web pages through energy management services provided by Schneider Electric, such as StruxureWare Energy Operation and Facility Insights, to support optimization of energy performance and cost management.


  • Real-time data in easy to understand views
  • Dashboard view for historical reporting
  • Automatic discovery of connected Modbus devices
  • Connectivity to the cloud through three media: GPRS/3G, wired Ethernet, or Wi-Fi Ethernet
  • Two Ethernet ports to separate upstream cloud connection from field device network
  • Four supported transfer protocols: HTTP, HTTPS, FTP, and SMTP with proxy management
  • Data logging
  • Data export with native connection to Schneider Electric service platforms (such as Energy Operation) and with .csv file for other database servers
  • Gateway functionality Modbus TCP to Modbus RTU or Modbus ASCII
  • Setup through on-board web pages
  • Compliant with electrical switchboard environment (temperature, electromagnetic compatibility)
  • Local backup of configuration parameters
  • ZigBee Pro with EM4300 sensors
  • Manufacturer's type EBX510
Type Energy consumption meter

Reviews


Be the first to submit a review

Trustpilot