Schneider Electric ENN05004 IP55 Junction Box Grey 80x80x45mm

Order Code:

64-9853

Brand: Schneider Electric MPN: ENN05004 EAN-13: 3295150050044

Discontinued


An 80 x 80 x 45mm square junction box from Schneider Electric's Mureva series with 7x Ø 20 cable entry grommets. The surface mounting box has a clip-on cover and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 650°C
  • Material: ABS (body), PP (cover)
  • Schneider Electric type ENN05004

Enclosure modification


Colour Grey
Enclosure Height 52mm
Enclosure Length 97mm
Enclosure Width 97mm
External Features Screw caps
Internal Features N/A
Material ABS/PP
Finish N/A
Flame Resistance 650°C
IP Rating IP55
Series Mureva
Type Junction box

Reviews


Be the first to submit a review

Trustpilot