Site: Industry
Currency: GBP    
Schneider Electric ENN05005 IP55 Junction Box Grey 105x105x55mm

Schneider Electric ENN05005 IP55 Junction Box Grey 105x105x55mm

Schneider Electric
Order Code:

64-9838

Brand: Schneider Electric MPN: ENN05005 EAN-13: 3295150050051

Discontinued


A 105 x 105 x 55mm square junction box from Schneider Electric's Mureva series with 7x Ø 25 cable entry grommets. The surface mounting box has a cover secured by quarter-turn screws and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 750°C
  • Material: PP (body & cover)
  • Schneider Electric type ENN05005

Enclosure modification


Colour Grey
Enclosure Height 62mm
Enclosure Length 128mm
Enclosure Width 128mm
External Features Screw caps
Internal Features N/A
Material PP
Finish N/A
Flame Resistance 750°C
IP rating IP55
Series Mureva
Type Junction box

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C