Schneider Electric ENN05010 IP55 Junction Box Grey 170x150x80mm

Order Code:

64-9807

Brand: Schneider Electric MPN: ENN05010 EAN-13: 3295150050105

Discontinued


A 170 x 150 x 80mm rectangular junction box from Schneider Electric's Mureva series with 10x Ø 25 and 2x Ø 32 cable entry grommets. The surface mounting box has a cover secured by quarter-turn screws and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 750°C
  • Material: PP (body & cover)
  • Schneider Electric type ENN05010

Enclosure modification


Colour Grey
Enclosure Height 88mm
Enclosure Length 200mm
Enclosure Width 176mm
External Features Screw caps
Internal Features N/A
Material PP
Finish N/A
Flame Resistance 750°C
IP Rating IP55
Series Mureva
Type Junction box

Reviews


Be the first to submit a review

Trustpilot