Schneider Electric ENN05032 IP55 Junction Box Grey 65x65x45mm

Order Code:

64-9871

Brand: Schneider Electric MPN: ENN05032 EAN-13: 3295150050327

Discontinued


A 65 x 65 x 45mm square junction box from Schneider Electric's Mureva series with 7x Ø 20 cable entry grommets. The surface mounting box has a clip-on cover and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 650°C
  • Material: ABS (body), PP (cover)
  • Schneider Electric type ENN05032

Enclosure modification


Colour Grey
Enclosure Height 50mm
Enclosure Length 72mm
Enclosure Width 72mm
External Features Screw caps
Internal Features N/A
Material ABS/PP
Finish N/A
Flame Resistance 650°C
IP Rating IP55
Series Mureva
Type Junction box

Reviews


Be the first to submit a review

Trustpilot