Schneider Electric EVH2S22P0CK 22kW Charger with attached cable and T2 Plug

Order Code:

65-2685

Brand: Schneider Electric MPN: EVH2S22P0CK

Discontinued


This 3-phase, 22kW EVlink Wallbox wall-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Output connection: Attached 4m cable and T2 plug
  • Nominal output power: 22kW, 32A
  • Supply voltage 380 to 415 AC, 50/60Hz
  • Access control via key
  • Schneider Electric type EVH2S22P0CK

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Reviews


Be the first to submit a review

Trustpilot