Schneider Electric EZ9F661 Easy9 1 Pole Type C Miniature Circuit Breakers

<p>A range of miniature circuit breakers from Schneider Electric's Easy9 range.</p>
  • Number of protected poles: 1
  • Curve code: C
  • Network type: AC
  • Poles description: 1P
  • Trip unit technology: Thermal-magnetic
  • Suitability for isolation: Yes conforming to BS EN 60898-1
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 230V AC 50/60Hz phase to neutral
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 400V AC 50/60Hz phase to phase
  • Schneider Electric Easy9 range
Order codeMftrs Part No.Rated current
64-9830EZ9F661066A
64-9831EZ9F6611010A
64-9832EZ9F6611616A

Trustpilot