Schneider Electric GGBL7010S LWM TV-R Co-Axial

Extended range
Order Code:

65-2735

Brand: Schneider Electric MPN: GGBL7010S EAN-13: 3606480642067
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

A coaxial TV/R socket from the Lisse family of wiring accessories. The switch is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • White moulded body
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 18mm fixing screws
  • Conforms to BS 3041
  • Requires 25mm deep mounting box
Type Coaxial TV/R socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot