Schneider Electric GMC132SS 13A Metal Clad Twin Switched Socket

Standard range
Order Code:

64-9804

Brand: Schneider Electric MPN: GMC132SS EAN-13: 5018486404538
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

A grey metal-clad twin switched 13A socket from Schneider Electric's Exclusive range.


  • Rating: 13A, 230V AC, 50Hz
  • Rocker switch
  • Screw terminals
  • Dimensions 139 x 79mm
  • Depth 42mm
  • Conforms to BS1363
  • Manufacturer's type GMC132SS
Number of Gangs 2
Switched Y/N Y

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot