Site: Industry
Currency: GBP    
Schneider Electric GSW1G1W 1 Gang 1 Way 10A Plate switch

Schneider Electric GSW1G1W 1 Gang 1 Way 10A Plate switch

Schneider Electric
Standard range
Order Code:

23-0750

Brand: Schneider Electric MPN: GSW1G1W EAN-13: 5018486300052
Qty Unit Price (Ex VAT)
1+ £0.385
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

Single gang 10A, 250V plate switch to BS3676.


  • Supplied complete with M3 mounting screws
  • Available in white
  • Fits standard wall boxes
  • Dimensions 86 x 86 x 9mm excluding rocker
  • Covered by manufacturer's 10 year warranty
Type Plate switch
Colour White
Current Rating 10A
Mounting Wall Box
No. of Gangs 1
No. of Ways 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C