Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric Harmony XALD0x Series Empty Control Stations

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>These empty polycarbonate control stations are designed for use with &Oslash; 22mm control and signalling components such as pushbuttons, pilot lights, selector switches, emergency pushbuttons, key switches, etc. The enclosures have a light grey base and a dark grey lid and can be front or rear mounted.
  • Available with a choice of the number of cut-outs
  • Knock-outs for cable entry
  • Overvoltage class II
  • Ambient temperature -40°C to +70°C
  • Standards UL, JIS C, EN/IEC, CSA
Order codeMftrs Part No.
64-9846XALD01Cont. stat. 1 cut-out
64-9847XALD02Cont. stat. 2 cut-out
64-9848XALD03Cont. stat. 3 cut-out