Schneider Electric LC1D Series Contactors

<P>A wide range of general purpose contactors from Schneider Electric's LC1D series.</P>
  • Current rating from 9A to 115A
  • 3 NO and 4 NO contact configurations
  • 24V, 110V, 220V, 230V & 240V coil voltages
  • Schneider Electric LC1D series
Schneider Electric typeContact configurationCurrent ratingCoil voltageOrder code
LC1D09BD3 NO9A24V DC66-2014
LC1D09M73 NO9A220V AC66-1947
LC1D09U73 NO9A240V AC66-1946
LC1D12B73 NO12A24V AC66-1980
LC1D12BD3 NO12A24V DC66-1934
LC1D12BL3 NO12A24V DC low consumption66-1939
LC1D12F73 NO12A110V AC66-1979
LC1D12P73 NO12A230V AC66-1978
LC1D18BD3 NO18A24V DC66-1928
LC1D18BL3 NO18A24V DC low consumption66-1963
LC1D18U73 NO18A240V AC66-1940
LC1D25B73 NO25A24V AC66-1913
LC1D25BD3 NO25A24V DC66-1926
LC1D25BL3 NO25A24V DC low consumption66-1905
LC1D25F73 NO25A110V AC66-1961
LC1D25P73 NO25A230V AC66-1962
LC1D25U73 NO25A240V AC66-1910
LC1D32BD3 NO32A24V DC66-1902
LC1D32U73 NO32A240V AC66-1903
LC1D38F73 NO38A110V AC66-1957
LC1D38P73 NO38A230V AC66-1887
LC1D40ABD3 NO40A24V DC66-1880
LC1D50ABD3 NO50A24V DC66-1869
LC1D50AF73 NO50A110V AC66-1901
LC1D50AP73 NO50A230V AC66-1872
LC1D65ABD3 NO65A24V DC66-1866
LC1D65AF73 NO65A110V AC66-1878
LC1D65AP73 NO65A230V AC66-1879
LC1D80BD3 NO80A24V DC66-1863
LC1D80F73 NO80A110V AC66-1874
LC1D95P73 NO95A230V AC66-1864
LC1D115F73 NO115A110V AC66-1862
LC1DT20BD4 NO20A24V DC66-1935
LC1DT32BL4 NO32A24V DC low consumption66-1893
LC1DT32P74 NO32A230V AC66-1918
LC1DT40BD4 NO40A24V DC66-1873

Trustpilot