Christmas Opening Hours and Delivery Dates here

Schneider Electric LC1D40AF7 TeSys 3 Pole Contactor 40A 110VAC 50/60Hz

Order Code:

64-9694

Brand: Schneider Electric MPN: LC1D40AF7 EAN-13: 3389119408356
  • Country of Origin:
  • View All

Discontinued


From the TeSys LC1D series, a 3-pole (3 NO) category AC-1 / AC-3 contactor rated at 40A (AC-3) / 60A (AC-1) with a 110V AC coil.


  • Control circuit voltage: 110V AC 50/60Hz
  • Rated breaking capacity: 800A at 440V for power circuit conforming to IEC 60947
  • Product certifications: BV, CCC, CSA, DNV, GL, GOST, RINA, UL
  • Utilisation category: AC-1 & AC-3
  • Rated operational current: 60A (<= 60°C) at <= 440V AC AC-1 for power circuit
  • Rated operational current: 40A (<= 60°C) at <= 440V AC AC-3 for power circuit
  • Operating time: 4 to 19ms opening
  • Operating time: 12 to 22ms closing
  • Mechanical durability: 6mcycles
  • Connections: screw clamp terminals
  • Standards: UL 508, CSA C22.2 no 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1
  • Manufacturer's type LC1D40AF7
Type Contactor
Number of Poles 3
Contact Current Rating 40A
Contact Voltage Rating 110V
Power Rating 22kW

Trustpilot