Schneider Electric LE1M35N712 TeSys 2.2kW 415V 3 Ph Starter Thermal Overload 3.7

Order Code:

64-9704

Brand: Schneider Electric MPN: LE1M35N712 EAN-13: 3389110781199

Discontinued


A DOL motor starter from the TeSys LE1M series with a 3.7 to 5.5A adjustable thermal overload range. The starter encompasses a contactor, neutral terminal, earth terminal and thermal overload relay and is controlled by Start and Stop push-buttons.


  • Motor power 2.2kW
  • Control voltage 415V AC 3-phase
  • Yellow LED operating indicator
  • ABS Construction
Type Overload relay
Current Rating 3.7 to 5.5A
Number of Poles N/A
Power Rating 2.2kW
Voltage Rating 415V

Reviews


Be the first to submit a review

Trustpilot