Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric LV431639 Switch Disconnector 250A 4P

Order Code:  

65-2897

 
Brand: Schneider Electric MPN: LV431639

Discontinued


The LV431639 is a 4-pole, 250A switch disconnector from Schneider Electric's Compact range.


  • Current rating: 250A
  • Rated operational voltage: 690V AC, 50/60Hz
  • No. of poles: 4
  • Control type: toggle
  • Mounting support: backplate
  • Height: 161mm
  • Width: 140mm
  • Depth: 86mm
  • Weight: 2.2kg
  • Schneider Electric type LV431639
Actuator Toggle
Type Disconnector

Reviews


Be the first to submit a review

Trustpilot