Schneider Electric NSY2SPIHD124 Spacial SFHD 2 Side Panels Int Fix 1200 x 400

Order Code:

32-6039

Brand: Schneider Electric MPN: NSY2SPIHD124 EAN-13: 3606480678455

Discontinued


Set of two internal fixing side panels from Schneider Electric suitable for external fixing to heavy duty enclosures from the Spacial SFHD range.


  • Height 1200mm
  • Width 400mm
  • Ideal for outdoor use
  • Made from steel with an anti-corrosive coating
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the inside of the enclosure location
  • Manufacturer's part NSY2SPIHD124

Product includes 2 side panels plus fixing elements.
Colour Grey
Enclosure Height 1.2m
Enclosure Length N/A
Enclosure Width 400mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating N/A
Series Spacial SFHD
Type Side panel

Reviews


Be the first to submit a review

Trustpilot