Schneider Electric NSYAMRD11357TB DIN Rail 35x7.5mm for Box 116

Order Code:

64-9722

Brand: Schneider Electric MPN: NSYAMRD11357TB EAN-13: 3606480166228

Discontinued


A 97mm long symmetrical DIN rail 35mm high x 7.5mm deep for boxes with 105mm internal height or width.


  • Zinc-plated 1mm thick steel
  • Suitable for Thalassa TBS and Thalassa TBP ranges
  • Schneider Electric type NSYAMRD11357TB
Type DIN rail
Height 7.5mm
Length 97mm
Material Zinc Plated Steel
Width 35mm

Reviews


Be the first to submit a review

Trustpilot