Schneider Electric NSYAMRD15357SB DIN Rail 35x7.5mm for Box 150

Order Code:

64-9723

Brand: Schneider Electric MPN: NSYAMRD15357SB EAN-13: 3606480520693

Discontinued


A 150mm long symmetrical DIN rail 35mm high x 7.5mm deep for the Spacial SBM range.


  • Zinc-plated 1mm thick steel
  • Suitable for Spacial SBM ranges
  • Mounting: 5mm self-tapping screw
  • Schneider Electric type NSYAMRD15357SB
Type DIN rail
Height 7.5mm
Length 150mm
Material Zinc Plated Steel
Width 35mm

Reviews


Be the first to submit a review

Trustpilot