Site: Industry
Currency: GBP    
Schneider Electric NSYAMRD16357TB DIN Rail 35x7.5mm for Box 164

Schneider Electric NSYAMRD16357TB DIN Rail 35x7.5mm for Box 164

Schneider Electric
Order Code:

64-9724

Brand: Schneider Electric MPN: NSYAMRD16357TB EAN-13: 3606480166235

Discontinued


A 140mm long symmetrical DIN rail 35mm high x 7.5mm deep for boxes with 150mm internal height or width.


  • Zinc-plated 1mm thick steel
  • Suitable for Thalassa TBS and Thalassa TBP ranges
  • Schneider Electric type NSYAMRD16357TB
Type DIN rail
Height 7.5mm
Length 140mm
Material Zinc Plated Steel
Width 35mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C