Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric NSYAMRD19357TB DIN Rail 35x7.5mm for Box 192

Order Code:  

64-9725

 
Brand: Schneider Electric MPN: NSYAMRD19357TB EAN-13: 3606480166242

Discontinued


A 168mm long symmetrical DIN rail 35mm high x 7.5mm deep for boxes with 175mm internal height or width.


  • Zinc-plated 1mm thick steel
  • Suitable for Thalassa TBS and Thalassa TBP ranges
  • Schneider Electric type NSYAMRD19357TB
Height 7.5mm
Length 168mm
Material Zinc Plated Steel
Type DIN rail
Width 35mm

Reviews


Be the first to submit a review

Trustpilot