Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric NSYCCOTHD Double Thermostat NO/NC ºC

Order Code:  

37-3491

 
Brand: Schneider Electric MPN: NSYCCOTHD EAN-13: 3606480152511

Discontinued


This double thermostat is part of the ClimaSys CC range from Schneider Electric and displays the temperature in °C.

It can be used both to maintain a selected temperature inside an enclosure and to send a signal when the defined values are exceeded.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc


  • Small dimensions
  • Easily accessible terminals
  • High connection power
  • Low cost solution
  • Temperature setting range 0 to 60°
  • Input voltage 250V
  • Contacts: 1NO/NC
  • Sensor type: bimetal
  • Colour: light grey
  • Material: PC
  • Dimensions: 68 x 56 x 44mm
  • Conforms to UL94-V0
  • Manufacturer's part NSYCCOTHD
Material Polycarbonate
Size 68 x 56 x 44mm
Type Thermostat

Reviews


Be the first to submit a review

Trustpilot