Schneider Electric NSYMM23SB Metal Mounting Plate 200x300mm

Order Code:

64-9737

Brand: Schneider Electric MPN: NSYMM23SB EAN-13: 3606480520556

Discontinued


Galvanised steel mounting plate from the Schneider Electric Spacial range, suitable for use with industrial metal enclosures.
  • Height 200mm
  • Width 300mm
  • Made from galvanised steel
  • Attachment points compatible with many other brands of accessories
  • Manufacturer's part NSYMM23SB

Note: Can be mounted by means of 4 x 5mm self-tapping Pozidriv screws (not supplied).


Enclosure modification


Type Mounting plate
Colour Grey
Enclosure Height 200mm
Enclosure Length N/A
Enclosure Width 300mm
External Features N/A
Finish Metallic
Flame Resistance N/A
Internal Features N/A
IP rating N/A
Material Steel
Series Spacial

Reviews


Be the first to submit a review

Trustpilot