Schneider Electric NSYSBM151512 Metal Industrial Flat Box 150x150x120mm

Order Code:

64-9740

Brand: Schneider Electric MPN: NSYSBM151512 EAN-13: 3606480520105

Discontinued


Multipurpose 150 x 150 x 120mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 150mm
  • Width 150mm
  • Depth 120mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM151512

Note: Unit includes body, cover and 4 cover screws.


Enclosure modification


Colour Grey
Enclosure Height 150mm
Enclosure Length 120mm
Enclosure Width 150mm
External Features Quarter-turn Lock
Protection Rating IP66
IK Rating IK10
Internal Features None
Material Steel

Reviews


Be the first to submit a review

Trustpilot