Schneider Electric NSYSF20880T Spacial SF Glazed Door 2000 x 800 x 800

Order Code:

32-6240

Brand: Schneider Electric MPN: NSYSF20880T EAN-13: 3606485118697

Discontinued


Large multipurpose floor-standing lockable enclosure with glazed door from the Schneider Electric Spacial SF range.


  • Enclosure height 2000
  • Enclosure width 800mm
  • Enclosure depth 800mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Securit glass for door
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF208840T

Product comprises: structure, door, roof, rear panel, locking system with handle for door, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 2m
Enclosure Length 800mm
Enclosure Width 800mm
External Features Glazed door
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot