Schneider Electric NSYSFHD1612602D Spacial SFHD Outdoor H Duty 1600x1200x600mm

Order Code:

32-6264

Brand: Schneider Electric MPN: NSYSFHD1612602D EAN-13: 3606480676291

Discontinued


Large floor-standing 2-door enclosure from the Schneider Electric Spacial SFHD range, suitable for heavy duty use outdoors.


  • Enclosure height 1681mm
  • Enclosure width 1200mm
  • Enclosure depth 600mm
  • Steel frame with anti-corrosive coating
  • Formed from a single section
  • Left and right 120° doors
  • Colour: grey (RAL 7035)
  • Polyester powder finish
  • Grey handle
  • IP55 protection
  • Conforms to UL 508A (2007)
  • Manufacturer's part NSYSFHD1612602D

Product comprises: structure, canopy, locking system with handle and padlock, mechanical retainer door, aluminium cable gland plate, A4 plastic document pocket, 2 doors, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.6m
Enclosure Length 600mm
Enclosure Width 1.2m
External Features Heavy duty
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SFHD
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot