Schneider Electric NSYSFHD16840 Spacial SFHD Outdoor H Duty 1600x800x400mm

Order Code:

32-6266

Brand: Schneider Electric MPN: NSYSFHD16840 EAN-13: 3606480676260

Discontinued


Large floor-standing enclosure from the Schneider Electric Spacial SFHD range, suitable for heavy duty use outdoors.


  • Enclosure height (nominal) 1662mm
  • Enclosure width (nominal) 800mm
  • Enclosure depth (nominal) 430mm
  • Sheet steel frame with anti-corrosive coating
  • Formed from a single section
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Polyester powder finish
  • Black handle
  • IP55 protection
  • Conforms to UL 508A (2007)
  • Manufacturer's part NSYSFHD16840

Product comprises: structure, door, roof, canopy, locking system with handle and padlock, mechanical retainer door, aluminium cable gland plate, A4 plastic document pocket, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.6m
Enclosure Length 400mm
Enclosure Width 800mm
External Features Heavy duty
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SFHD
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot