Schneider Electric NSYSFX18640 Spacial SFX 304L 1800 x 600 x 400

Order Code:

32-6271

Brand: Schneider Electric MPN: NSYSFX18640 EAN-13: 3606480155635

Discontinued


Large floor-standing multipurpose lockable stainless steel enclosure from the Schneider Electric Spacial SFX 304L range.


  • Enclosure height 1800mm
  • Enclosure width 600mm
  • Enclosure depth 400mm
  • Stainless steel 304L structure and door
  • Formed from a single piece, folded and welded
  • Reversible 120° doors
  • 3-point lock and handle with 5mm double bar insert
  • Scotch-Brite® brushed finish
  • IP55 protection
  • Manufacturer's part NSYSFX18640

Product comprises: structure, cable gland plate, locking system with handle, 2 doors and 4 mounting plate brackets.
Colour Stainless
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 600mm
External Features 2 doors
Internal Features N/A
Material Stainless steel
Finish Scotch-Brite® brushed
Flame Resistance N/A
IP Rating IP55
Series Spacial SFX 304L
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot