Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYTRAL22 Plug in Bridge 2 Position for 2.5mm Terminals

Order Code:

64-9779

Brand: Schneider Electric MPN: NSYTRAL22 EAN-13: 3606480534058

Discontinued


Plug-in bridge with 2 ways from Schneider Electric suitable for use as a connection accessory with 2,5mm terminal blocks.


  • Range: Linergy
  • Colour: Red
  • Manufacturer's part NSYTRAL22
Type Plug-in bridge
Cable Cross-Section 2.5mm²
Colour Red
Number of Terminals 2

Trustpilot