Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric RUMC21BD DPDT 10A Relay 24VDC

Order Code:  

64-9796

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: RUMC21BD Copy to clipboard EAN-13: 3606480626586
 Report an error

Discontinued

A 24V DC DPDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 10A
  • Cylindrical contacts
  • Lockable test button
  • Easy installation and maintenance
  • Standards EN/IEC, UL, CSA
Coil Resistance 72Ω
Coil Voltage (DC) 24V
Contact Configuration DPDT
Height 56mm
Length 35mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Switching Power 2500VA
Width 35mm

Reviews


Be the first to submit a review