Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Contact Configuration:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2.62 | £2.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 24V DC 3PDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.
Coil Resistance | 72Ω |
---|---|
Coil Voltage (DC) | 24V |
Contact Configuration | 3PDT |
Height | 56mm |
Length | 35mm |
Mounting Type | Plug-in |
Operating Temperature | -40 to +55°C |
Rated Current | 10A |
Rated Voltage (AC) | 250V |
Rated Voltage (DC) | 250V |
Switching Power | 2500VA |
Width | 35mm |
To use this facility please Sign In.
Sign In