Schneider Electric SD633SFK 63A TP&N Twinbreak Switch Fuse Disconnector

Order Code:

64-9692

Brand: Schneider Electric MPN: SD633SFK EAN-13: 5018934665160
  • Country of Origin:

Discontinued


This 63A Schneider Electric TP&N Twinbreak switch fuse disconnector is a heavy-duty fuse product for use in commercial and industrial environments, providing isolation and traditional fuse protection for electrical loads.


  • Current rating 63A
  • Rated for 240 / 415V 50 / 60Hz
  • Utilisation category AC20A, AC21A, AC22A, AC23B at rated current
  • Degree of protection IP41
  • Door handle prevents door being opened when switch is ON or padlocked
  • Handle can be padlocked in ON and OFF positions
  • Fuse links supplied as standard
  • Live terminals fully shrouded
  • Removable gland plates with cable knockouts
  • Lift-off door provides greater access for installation and cabling
  • Door opens within the width of the unit allowing units to be mounted adjacent
  • Neutral has disconnectable link and capacity for 3 outgoing cables
  • Keyhole slots in the enclosure base allow easy installation
  • Earthing kit provided as standard
  • Easy access to fuse links
  • Steelwork finished in polyester epoxy powder
  • Schneider Electric type Twinbreak SD633SFK
Type Disconnector
Actuator Handle

Reviews


Be the first to submit a review

Trustpilot