Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric Spacial SF Enclosures with Two Doors and Mounting Plate

<p>Large multipurpose floor-standing 2-door <STRONG>lockable enclosures</STRONG> with mounting plate from the <STRONG>Schneider Electric <a href="https://www.rapidonline.com/schneider-electric/enclosures">Spacial</a> SF</STRONG> range.</p>
  • Available in a range of sizes
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Door opening angle 120°
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handles
  • IP55 protection
Product comprises: structure, 2 doors, roof, rear panel, locking system with handle, blocking system for left door, mounting plate, 2 sliding rails and 4 mounting plate brackets.
Order codeHeight (mm)Width (mm)Depth (mm)Mftrs part no.
32-61731800800600NSYSF188602DP
32-613718001000400NSYSF1810402DP
32-614318001000600NSYSF1810602DP
32-614618001200400NSYSF1812402DP
32-614818001200500NSYSF1812502DP
32-615018001200600NSYSF1812602DP
32-62332000800600NSYSF208602DP
32-617820001000400NSYSF2010402DP
32-618320001000500NSYSF2010502DP
32-618820001000600NSYSF2010602DP
32-619420001200400NSYSF2012402DP
32-619620001200500NSYSF2012502DP
32-619820001200600NSYSF2012602DP
32-620020001200800NSYSF2012802DP
32-620220001600400NSYSF2016402DP
32-620420001600500NSYSF20165602DP
32-620620001600600NSYSF2016602DP
32-624422001200600NSYSF2212602DP
32-624622001200800NSYSF2212802DP