Schneider Electric XALK178F E-Stop Twist to Reset 40mm Mushroom Head

Order Code:

78-2118

Brand: Schneider Electric MPN: XALK178F

Discontinued


The Schneider Electric XALK178F is an E-Stop Twist to Reset 40mm Mushroom Head Switch. The switch is a push to stop and is turn to release to reset. It is supplied with a light grey base enclosure, yellow cover and red mushroom head.

Applications: Emergency Stop Function Switch.


  • Polycarbonate enclosure with an ingress protection of IP65
  • Red, 40mm diameter pushbutton head
  • Body dimensions: 68 x 68 x 53mm
  • Standard or trigger-action versions
  • Material: Polycarbonate
  • Operator profile: 1 mushroom head pushbutton
  • Operators description: Red unmarked 2 NC
  • Contacts operation: Slow-break
  • Manufacturer's part: Schneider Electric XALK178F
Type Emergency stop button
Actuator 2NC

Reviews


Be the first to submit a review

Trustpilot